GBC20DTAS-S189

Heilind Number:SULGBC20DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTAS-S189

Detailed Description

Introducing the GBC20DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity, this connector ensures reliable power transmission. With a current rating of 3A and a maximum voltage of 700VAC, it meets stringent performance standards. The 2-row, right-angle orientation with side-hole mounting and through-hole termination offers versatility in installation. Its loop bellow contact type and 40 positions provide secure connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Ideal for industrial and commercial systems, this connector guarantees long-term reliability.