GBC20DTAS

Heilind Number:SULGBC20DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DTAS

Detailed Description

Introducing the GBC20DTAS, a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 40 loop bellow contacts made of PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and side-hole mount type offer flexibility in installation, while the 2.54mm pitch and thru-hole termination method ensure secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The matte tin termination plating enhances solderability, making it easy to integrate into PCBs. This connector is part of our extensive range of high-quality connectors, meeting the needs of various industries. Trust the GBC20DTAS for your connectivity requirements.