GBC20DTAT-S189

Heilind Number:SULGBC20DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTAT-S189

Detailed Description

Introducing SKU GBC20DTAT-S189, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures secure and efficient power delivery. With a 3A current rating and a voltage capacity of 700VAC, it meets the needs of various applications. Its threaded mount type and right-angle orientation offer easy and space-saving installation on PCBs. The 40-position, dual-row design allows for multiple connections, while its loop bellow contact type guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector is a dependable choice for industrial and electronic systems. Trusted for its quality and performance, it is a valuable component in any project. Elevate your connectivity solutions with the GBC20DTATS189.