GBC20DTAT

Heilind Number:SULGBC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTAT

Detailed Description

Introducing the GBC20DTAT, a high-performance female connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity. Featuring two rows of 40 loop bellow contacts, it offers a secure and stable connection on PCBs. The threaded mount and through-hole termination method guarantee easy and durable installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent requirements. Its right-angle orientation and compact dimensions make it ideal for space-constrained environments. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, this connector is suitable for various industries, including aerospace, defense, and telecommunications. Trust the GBC20DTAT for robust and efficient board-to-board connectivity.