GBC20DTBH

Heilind Number:SULGBC20DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTBH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTBH

Detailed Description

Featuring a robust construction, the GBC20DTBH connector offers reliable performance in demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and durability. Suitable for high-power systems, it supports an amperage of 3A and a voltage of 700VAC. This female connector with two rows and 40 positions, designed for thru-hole mounting with a clearance hole, guarantees secure PCB connections. Its loop bellow contact type and right-angle orientation optimize space utilization. The operating temperature range of -65 to 125°C makes it ideal for harsh environments. Boasting a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. With matte tin termination plating, it complies with RoHS standards. Trust the GBC20DTBH for efficient board-to-board and card edge connections in your electronic systems.