GBC20DTBI

Heilind Number:SULGBC20DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTBI

Detailed Description

GBC20DTBI features a robust design suited for high-reliability applications, boasting PA9T and Phosphor Bronze construction with gold contact plating. With a current rating of 3A and voltage resistance up to 700VAC, this female connector ensures efficient power transmission. Its threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. The 2-row, 40-position layout with a 2.54mm pitch accommodates multiple connections. The right-angle orientation and loop bellow contact type optimize space utilization. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet reliable, making it a vital component in board-to-board and card edge connectivity.