| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DTBN |
GBC20DTBN
| Heilind Number: | SULGBC20DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a compact 2-row, 40-position configuration and a pitch of 2.54mm, it offers seamless connectivity in tight spaces. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh environments. Its Matte Tin termination plating guarantees long-term durability. Trust the GBC20DTBN for secure and efficient board-to-board connections in your electronic designs.

