GBC20DTBS-S189

Heilind Number:SULGBC20DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTBS-S189

Detailed Description

Designed for high-performance electronic systems, the GBC20DTBS-S189 is a top-of-the-line board-to-board PCB connector engineered for precision and reliability. With a pitch of 2.54mm and 40 positions, this female connector features two rows and a side hole mount type, making it ideal for compact assemblies. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and through-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for demanding applications. Tested for performance in extreme conditions, it has an operating temperature range of -65 to 125°C. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances durability. Whether in aerospace, telecommunications, or industrial systems, the GBC20DTBS-S189 is the ultimate choice for high-reliability connectivity.