GBC20DTBT-S189

Heilind Number:SULGBC20DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTBT-S189

Detailed Description

The GBC20DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 40 female contact positions, this connector ensures secure and reliable connections. Its Loop Bellow contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide easy and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances solderability. Trusted for its quality and performance, the GBC20DTBT-S189 is a reliable solution for your connectivity needs.