GBC20DTKD-S288

Heilind Number:SULGBC20DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTKD-S288

Detailed Description

The GBC20DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 40 positions each, offering ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is quick and secure. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. The matte tin termination plating ensures excellent solderability. Whether in aerospace, defense, or industrial electronics, the GBC20DTKD-S288 connector delivers superior performance and reliability.