GBC20DTKD

Heilind Number:SULGBC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DTKD

Detailed Description

Introducing the GBC20DTKD, a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a compact design, it offers two rows of 40 positions each, spaced at a pitch of 2.54mm (.1in), suitable for various PCB applications. The Thru Hole termination method and Matte Tin plating guarantee secure and stable connections, while the -65 to 125°C operating temperature range makes it ideal for harsh environments. Its straight orientation and .19in (4.83mm) tail length provide easy installation. Trust the GBC20DTKD for efficient and durable board-to-board connections in aerospace, military, and industrial systems.