GBC20DTKI

Heilind Number:SULGBC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DTKI

Detailed Description

Introducing the GBC20DTKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact pins made of PA9T and Phosphor Bronze, ensuring reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density and high-power circuitry. The gold-plated contacts guarantee excellent signal transmission, while the threaded mount type and thru-hole termination method provide secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for connecting PCBs. The GBC20DTKI is a top choice for professionals in the electronics industry seeking top-notch connectivity solutions.