GBC20DTKN

Heilind Number:SULGBC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTKN

Detailed Description

The GBC20DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type provides secure mating. This connector, with a straight orientation and 2 rows of 40 positions, offers versatile connectivity options. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in industrial and aerospace settings. With a compact design, featuring a connector height of 15.49mm and width of 9.4mm, it is space-efficient. The termination method of thru-hole with matte tin plating ensures easy and durable installation on PCBs. In summary, the GBC20DTKN is a top-of-the-line connector that meets the highest standards of performance and reliability.