GBC20DTKS-S288

Heilind Number:SULGBC20DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTKS-S288

Detailed Description

The GBC20DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & AMP; PHOSPHOR BRONZE, this connector features dual rows, accommodating a total of 40 positions. Its side hole mount type and card extender termination method ensure secure and reliable connections. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The loop bellow contact type and straddle orientation further enhance its stability. With a pitch of 2.54mm, it is suitable for high-density PCB layouts. Its operating_temperature_range of -65 to 125 °C makes it ideal for harsh environments. The connector's compact design, with dimensions of .61in in height and 9.4mm in width, allows for space-saving installation. Terminated with matte tin, it ensures corrosion resistance. The GBC20DTKS-S288 is a reliable solution for industrial and commercial electronics, offering high performance and durability.