GBC20DTKS

Heilind Number:SULGBC20DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTKS

Detailed Description

Introducing our GBC20DTKS Board-To-Board PCB Connector, designed for high-performance applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliability in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The dual-row, side-hole mount design with loop bellow contact type and gold plating guarantees secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. With 40 positions and a 2.54mm pitch, it provides ample connectivity options. The straight orientation and 0.19-inch tail length make installation easy and convenient. Matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector fits compactly on PCBs. Ideal for aerospace, defense, and industrial applications, the GBC20DTKS ensures top-notch performance and longevity.