GBC20DTMD-S189

Heilind Number:SULGBC20DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTMD-S189

Detailed Description

Introducing the GBC20DTMD-S189, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring exceptional durability and conductivity. With a 3A current rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender and two rows offer versatile connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Each of the 40 loop bellow contact positions, plated with gold over phosphor bronze, guarantees a stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and other high-reliability industries, the GBC20DTMD-S189 sets a new standard in connectivity.