GBC20DTMD

Heilind Number:SULGBC20DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTMD

Detailed Description

The GBC20DTMD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures robust connectivity. With a pitch of 2.54mm and 40 positions spread across 2 rows, this connector offers versatile functionality. The termination method is through-hole with a tail length of 6.35mm, allowing for secure attachment to the PCB. Gold-plated phosphor bronze contacts guarantee reliable signal transmission, even in high-voltage environments, with a rating of 700VAC. Its right-angle orientation and clearance hole mount type make it suitable for compact designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. The connector's matte tin termination plating ensures durability and longevity. With its compact dimensions of 9.4mm width and 15.49mm height, the GBC20DTMD is ideal for space-constrained applications, making it a crucial component in various electronic systems.