GBC20DTMI

Heilind Number:SULGBC20DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTMI

Detailed Description

Introducing the GBC20DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 40 positions for efficient connectivity. The female gendered connector, featuring loop bellow contact type and right-angle orientation, ensures secure and space-saving assembly. Constructed with PA9T housing and phosphor bronze contacts with gold plating, it guarantees reliable conductivity even in harsh environments, with a voltage rating of 700VAC. The termination method, thru-hole with matte tin plating, offers robust soldering connections. Operating temperature range of -65 to 125°C certifies its suitability for a wide range of operating conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is ideal for compact PCB layouts. Trusted for its performance, the GBC20DTMI is a top choice for professional PCB integration.