| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20DTMN-S189 |
GBC20DTMN-S189
| Heilind Number: | SULGBC20DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC20DTMN-S189, a female dual-row board-to-board connector designed for high-reliability applications. With a pitch of 2.54mm and 40 positions, this connector offers secure and efficient connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation provide flexibility in PCB layout. With a termination method of thru hole and matte tin plating, it guarantees easy installation and durability. Suitable for a wide range of industries, including aerospace and defense, this connector is the perfect choice for mission-critical applications.

