GBC20DTMN

Heilind Number:SULGBC20DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DTMN

Detailed Description

The GBC20DTMN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this female connector offers reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With two rows and 40 positions, it allows for efficient signal transmission, while the right-angle orientation and 2.54mm pitch ensure space-saving installation. The termination method is through-hole, with matte tin plating for enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for use in compact electronic systems. Trust the GBC20DTMN for secure and high-speed connections in your PCB assemblies.