GBC20DTMS-S189

Heilind Number:SULGBC20DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTMS-S189

Detailed Description

Introducing the GBC20DTMS-S189, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal interference. With a 2.54mm pitch and loop bellow contact type, it offers secure, low-resistance connections for up to 40 positions. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for critical applications. The Matte Tin termination plating guarantees durability and longevity. With its compact size (9.4mm width, 15.49mm height), this connector is ideal for space-constrained designs. Trust in the GBC20DTMS-S189 for high-reliability connectivity in aerospace, defense, and industrial systems.