GBC20DTMT-S189

Heilind Number:SULGBC20DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DTMT-S189

Detailed Description

The GBC20DTMT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Its threaded mounting and through-hole termination method offer secure attachment to the PCB. The right-angle orientation and loop bellow contact type make it space-efficient and easy to use. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The Matte Tin termination plating enhances its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trusted for its performance, this connector is a key component in ensuring seamless PCB connectivity.