Introducing the GBC20DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions arranged in two rows, this connector ensures secure and reliable connections. The female gender and right-angle orientation make it versatile for various PCB layouts. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. Meeting stringent industry standards, it offers a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, making it suitable for harsh environments. The termination method is through-hole with a threaded mount type, ensuring easy and stable installation. With matte tin plating and a loop bellow contact type, it provides efficient signal transmission. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the GBC20DTMT for your connectivity needs in aerospace, defense, and other hi-rel applications.