GBC20MMAD

Heilind Number:SULGBC20MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMAD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMAD

Detailed Description

The GBC20MMAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector offers exceptional durability and signal integrity. With a pitch of 2.54mm and two rows of 40 positions, it provides ample connectivity in a compact form factor. Its clearance hole mount and thru-hole termination method ensure secure attachment to the PCB. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The right-angle orientation and 13.72mm height make it versatile for various board-to-board connections. Additionally, with matte tin termination plating, it offers reliable solder joints. Perfect for industrial, aerospace, and telecommunications applications, the GBC20MMAD is a top choice for high-reliability connectivity solutions.