GBC20MMAN

Heilind Number:SULGBC20MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMAN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMAN

Detailed Description

Introducing the GBC20MMAN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This male connector features two rows with 40 positions, ensuring efficient data transmission. Crafted with PA9T and Phosphor Bronze, it guarantees durability and reliability in various applications. With a pitch of 2.54mm and gold-plated contacts, it offers optimal signal integrity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. Its right-angle orientation and no mounting requirement make it versatile for installation. The termination method of thru-hole with matte tin plating ensures secure and stable connections. With an operating temperature range of -65 to 150°C, it is ideal for both standard and extreme conditions. The GBC20MMAN is the perfect choice for high-density PCB designs, offering top-notch performance in a compact form factor.