GBC20MMBD

Heilind Number:SULGBC20MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMBD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMBD

Detailed Description

Introducing the GBC20MMBD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer superior conductivity, while the clearance hole mount type and right-angle orientation facilitate easy installation. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is built to withstand extreme conditions. Featuring 40 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB designs. The matte tin termination plating guarantees long-term durability. Trust the GBC20MMBD for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.