GBC20MMBN

Heilind Number:SULGBC20MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMBN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMBN

Detailed Description

The GBC20MMBN is a high-performance male board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With two rows of 40 positions each, it offers ample connectivity options with a pitch of 2.54mm. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Rated for up to 3A and 700VAC, it guarantees efficient power delivery and signal integrity. Operating within a wide temperature range from -65 to 150 °C, it is suitable for use in various industries. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. Its matte tin termination plating ensures long-term reliability. The GBC20MMBN is a top choice for designers seeking a rugged and high-speed board-to-board connection solution.