GBC20MMDN

Heilind Number:SULGBC20MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMDN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMDN

Detailed Description

The GBC20MMDN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Rated for 700VAC and 3A, it can handle high power applications with ease. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in rugged industrial settings. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it meets RoHS compliance. Perfect for applications in aerospace, defense, and telecommunications, the GBC20MMDN is a reliable solution for your connectivity needs.