GBC20MMMD

Heilind Number:SULGBC20MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMMD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMMD

Detailed Description

Introducing the GBC20MMMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 40 male contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. Featuring a clearance hole mount type and wire wrap termination method, it offers easy and secure installation. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's straight orientation, along with a tail length of 14.22mm (.56 in) and a low profile height of 13.72mm (.54 in), allows for space-saving integration on PCBs. With matte tin termination plating, it guarantees excellent conductivity and durability. Ideal for aerospace, defense, and industrial applications, the GBC20MMMD is a reliable solution for your connectivity needs.