GBC20MMND

Heilind Number:SULGBC20MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMND
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMND

Detailed Description

The GBC20MMND is a high-performance PCB connector designed for demanding applications. Featuring reliable PA9T and phosphor bronze construction, it ensures durability and efficient data transfer. With a 3A amperage rating and a maximum voltage of 700VAC, it guarantees safe and stable power delivery. This male connector offers two rows of 40 positions, with a 2.54mm pitch for easy installation. The termination method, card extender, and contact plating of gold on phosphor bronze contacts provide excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The clearance hole mount type and straddle orientation make it versatile for various PCB layouts. With a tail length of 13.84mm and a compact connector height and width of 13.72mm and 9.4mm respectively, it offers space-saving solutions. The matte tin termination plating ensures long-term reliability. This connector is ideal for high-reliability board-to-board and card edge connections, making it a vital component for electronic systems.