| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC20MMNN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC20MMNN |
GBC20MMNN
| Heilind Number: | SULGBC20MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC20MMNN |
| ECAD Model: |
Specifications
Detailed Description
The GBC20MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 40 positions, it offers ample connectivity options. The connector's straddle orientation and no-mounting design make it versatile for various PCB layouts. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it's suitable for use in rugged industrial settings. The matte tin termination plating enhances durability. Perfect for applications where performance and durability are critical, the GBC20MMNN is a top choice in the world of connectors.

