GBC20MMRN

Heilind Number:SULGBC20MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMRN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMRN

Detailed Description

The GBC20MMRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 40 male contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. Its card extender termination method and matte tin plating offer secure and efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, the GBC20MMRN is suitable for use in extreme environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. Perfect for high-reliability applications, this connector is a vital component in ensuring seamless electronic connections.