GBC20MMSD

Heilind Number:SULGBC20MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMSD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMSD

Detailed Description

Introducing the GBC20MMSD, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction, this connector is crafted with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a maximum amperage of 3A and a voltage rating of 700VAC, it offers secure power transmission. The male gender, two rows, and 40 positions make it versatile for various connectivity needs. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating ensures solderability. Meeting stringent quality standards, this connector is perfect for critical applications in aerospace, defense, and industrial sectors. Upgrade your interconnect solutions with the GBC20MMSD for unparalleled reliability.