GBC20MMVD

Heilind Number:SULGBC20MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMVD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMVD

Detailed Description

Introducing the GBC20MMVD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the 2.54mm pitch and 40 positions accommodate multiple connections. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it guarantees performance in diverse environments. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial machinery, telecommunications, or consumer electronics, the GBC20MMVD meets the demands of modern connectivity. Explore its reliability and precision in your next project.