GBC20MMWD

Heilind Number:SULGBC20MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20MMWD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20MMWD

Detailed Description

Introducing the GBC20MMWD, a high-performance Board To Board PCB Connector featuring PA9T & Phosphor Bronze construction for optimal conductivity. With a compact design and two rows of 40 Male contacts, this connector offers seamless connectivity in electronic devices. The Clearance Hole mount type and Thru Hole termination method ensure easy installation on PCBs. Each contact is meticulously plated with Gold for enhanced durability and efficient signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and 2.54mm pitch provide precise alignment and secure connections. With a tail length of 3.18mm and a connector height of 13.72mm, it offers versatility in design. Meeting rigorous standards, including an operating temperature range of -65 to 150 °C and termination plating with Matte Tin, this connector guarantees reliability in harsh environments. Perfect for industrial, aerospace, and telecommunications applications, the GBC20MMWD is a dependable solution for your PCB connectivity needs.