| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DCAD-S189 |
GBC22DCAD-S189
| Heilind Number: | SULGBC22DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze board-to-board connector, with SKU GBC22DCAD-S189, offers reliable connectivity with its 44 female contacts and right-angle orientation. Designed for high-performance applications, it features gold-plated phosphor bronze contacts for optimal conductivity and durability. With a pitch of 2.54mm and clearance hole mount type, it ensures secure attachment on PCBs. Operating at a voltage of 700 VAC and amperage of 3A, this connector is ideal for power transmission. Its wide operating temperature range of -65 to 125 °C makes it suitable for harsh environments. The matte tin termination plating further enhances its reliability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust in the GBC22DCADS189 for seamless board-to-board connections in your electronic systems.

