| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DCAH |
GBC22DCAH
| Heilind Number: | SULGBC22DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCAH |
| ECAD Model: |
Specifications
Detailed Description
The GBC22DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a 2.54mm pitch and 44 positions, it offers versatility for various circuit connections. The right-angle orientation and clearance hole mount type make it easy to integrate into PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance even in harsh environments. With its hairpin contact type and thru-hole termination method, it provides secure and robust connectivity. Ideal for industrial and commercial electronics, the GBC22DCAH is a top choice for engineers seeking quality and durability in their designs.

