GBC22DCAI

Heilind Number:SULGBC22DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCAI

Detailed Description

Introducing the GBC22DCAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and a right-angle orientation, it offers flexibility in PCB layout. Rated for 700VAC and 3A, it guarantees efficient power transmission. The threaded mount and thru-hole termination method provide secure attachment, while the 44-position, dual-row design caters to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Trust the GBC22DCAI for robust and high-speed board-to-board connections.