| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DCAN |
GBC22DCAN
| Heilind Number: | SULGBC22DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCAN |
| ECAD Model: |
Specifications
Detailed Description
The GBC22DCAN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T material and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Its dual-row design with 44 positions and a 2.54mm pitch offers versatility in connectivity. The connector, designed for thru-hole termination, can handle a maximum voltage of 700VAC and an operating temperature range of -65 to 125°C. Featuring a right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width, it is suitable for space-constrained installations. Its matte tin termination plating enhances durability. Perfect for industrial and electronic systems, the GBC22DCAN guarantees high performance in harsh environments.

