GBC22DCAS

Heilind Number:SULGBC22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCAS

Detailed Description

Introducing the GBC22DCAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 44 positions in a dual-row configuration, it offers ample connectivity options. The right-angle orientation and side-hole mount type facilitate easy installation on PCBs. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, the GBC22DCAS guarantees high performance and longevity in electronic systems.