GBC22DCAT-S189

Heilind Number:SULGBC22DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCAT-S189

Detailed Description

The GBC22DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its two rows of contacts, threaded mounting type, and through-hole termination method ensure secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. With 44 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. At just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Whether used in aerospace, defense, or industrial applications, the GBC22DCAT-S189 guarantees high reliability and longevity.