GBC22DCAT

Heilind Number:SULGBC22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCAT

Detailed Description

GBC22DCAT features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage of 700VAC, this female connector is ideal for high-power applications. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. The gold-plated contacts offer excellent conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. With 44 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Its matte tin termination plating ensures solderability. Classified under hi-rel connectors and belonging to the Board to Board PCB Connectors category, the GBC22DCAT is a premium solution for your connectivity needs.