GBC22DCBD-S189

Heilind Number:SULGBC22DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCBD-S189

Detailed Description

Introducing the GBC22DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 44 gold-plated contacts, ensuring reliable signal transmission. The contact material, phosphor bronze, guarantees durability and stable connectivity in diverse operating environments, with a wide voltage tolerance of 700VAC. Its hairpin contact type and right-angle orientation offer efficient mating and space-saving installation. Meeting stringent standards, this connector is ideal for use in aerospace, defense, and industrial sectors. Operating flawlessly in temperatures ranging from -65 to 125°C, it is built to withstand harsh conditions with a termination plating of matte tin. With a compact size of 9.4mm width and 15.49mm height, the GBC22DCBD-S189 is the perfect choice for high-reliability applications where performance is paramount.