GBC22DCBD

Heilind Number:SULGBC22DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCBD

Detailed Description

Introducing the GBC22DCBD, a high-performance female board-to-board PCB connector meticulously crafted for efficient and reliable interconnectivity. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With two rows of 44 Hairpin contacts on a 2.54mm pitch, it allows seamless integration in complex electronic systems. Its right-angle orientation and thru-hole termination method make installation a breeze, while its clearance hole mount type offers versatility. Operating at a voltage of 700VAC and amperage of 3A, it's suitable for a wide range of applications. The connector's robust design, with a temperature range of -65 to 125°C and Matte Tin termination plating, guarantees performance even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet powerful. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC22DCBD is the perfect choice for seamless and secure PCB connections.