GBC22DCBH

Heilind Number:SULGBC22DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCBH

Detailed Description

Introducing the GBC22DCBH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-engineered phosphor bronze contacts plated with gold, ensuring reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission in various electronic systems. The female connector, with two rows and 44 positions, is ideal for complex circuitry setups. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating guarantees secure soldering connections. Measuring 15.49mm in height and 9.4mm in width, the GBC22DCBH is a compact yet robust solution for your connectivity needs. Upgrade your PCB designs with this top-of-the-line connector.