GBC22DCBI

Heilind Number:SULGBC22DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCBI

Detailed Description

Introducing the GBC22DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the requirements of industrial and commercial systems. The threaded mounting type and through-hole termination method guarantee secure and stable connection. Its right-angle orientation and dual rows with 44 positions allow for efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the GBC22DCBI is ideal for space-constrained applications. Trust in its high-quality construction and performance, making it a reliable choice for your connectivity needs.