GBC22DCBN

Heilind Number:SULGBC22DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCBN

Detailed Description

The GBC22DCBN is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in rugged environments. This female connector, with two rows of 44 positions each, offers a secure fit with its thru-hole termination method. The gold-plated contacts and hairpin design guarantee excellent signal transmission efficiency, while its 700 VAC voltage rating and 3A amperage make it suitable for power and data-intensive systems. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of industries. Its compact dimensions of 9.4mm width and 15.49mm height, with a low-profile right-angle orientation, allow for efficient PCB layout even in space-constrained designs. With matte tin termination plating ensuring durability and longevity, this connector is a dependable choice for mission-critical electronic assemblies.