GBC22DCBS

Heilind Number:SULGBC22DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCBS

Detailed Description

The GBC22DCBS is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a compact form factor and a pitch of 2.54mm, it features two rows of 44 female contacts made of PA9T and high-quality phosphor bronze, ensuring durability and superior conductivity. The gold-plated hairpin contacts offer excellent corrosion resistance and conductivity, rated for up to 700VAC and 3A. Featuring a side-hole mount and through-hole termination method, this connector is easy to install on PCBs. Its right-angle orientation and low connector height of 15.49mm make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various environments. The GBC22DCBS is a reliable solution for demanding electronic systems, meeting the highest standards of performance and quality.