GBC22DCBT

Heilind Number:SULGBC22DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCBT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCBT

Detailed Description

Introducing the GBC22DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2-row female design and threaded mount type, it offers secure and stable installation on PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets strict performance standards. With a pitch of 2.54mm and hairpin contact type, it allows for efficient data transfer. Its right-angle orientation and 44 positions provide versatility in board layouts. The connector's tail length of 4.57mm and termination method through hole with matte tin plating ensure easy and durable soldering. Suitable for aerospace, defense, and industrial applications, the GBC22DCBT is a reliable choice for your connectivity needs.