GBC22DCCD-S189

Heilind Number:SULGBC22DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCCD-S189

Detailed Description

The GBC22DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 44 female contact positions in a right-angle orientation, this connector ensures secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers excellent electrical performance. The contacts are made of durable phosphor bronze with gold plating, guaranteeing long-term reliability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for applications requiring high reliability and durability, the GBC22DCCD-S189 is a top choice in the world of board-to-board connectors.